71674 | Lumberg Automation
Sensor-actuator distributor, 6 x M12 (5/4 pole), 71674
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.9439 € *
Standard delivery time from the manufacturer is: 22 Weeks
Actuator/sensor distribution box, ASB 6 5-4-330/20 M, Lumberg Automation
M12 Micro actuator/sensor distribution box, top-entry, 6-ports, M12 sockets, 4-poles, 1 signal per socket, with integrated control cable - control cable is suitable for c-track applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5/4 pole, A coded) | |
| Bus Output | M12 (5/4 pole, A coded) | |
| IO Ports | 6 x M12 (5/4 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |