67255 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (3 pole), 67255
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.7419 € *
Standard delivery time from the manufacturer is: 1 Week
Actuator/sensor distribution box, SBS 4/LED 3 ESD, Lumberg Automation
Pluggable miniature actuator/sensor distribution box with LED operation and function indicators, top-entry, 4-ports, M8 socket, 3-poles, 1 signal per socket, M12 connection for the control cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Input | M8 (3 pole, A coded) | |
| Bus Output | M8 (3 pole, A coded) | |
| IO Ports | 4 x M12 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |