60724 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (3 pole), 60724
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.5766 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor distribution box, RSWU 12-SB 8/LED 3-333/5 M, Lumberg Automation
Miniature sensor distribution box with LED operation and function indicators, 8-ports, top-entry, screw-lock M8 sockets, 3-poles, 1 signal per socket, earth connection, integrated control cable with M23 male right angle connector, 12-poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M23 | |
| Bus Input | M8 (3 pole, A coded) | |
| Bus Output | M8 (3 pole, A coded) | |
| IO Ports | 8 x M12 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |