52858 | Lumberg Automation

Sensor-actuator distributor, AS-Interface, M12 (socket, 4 input / 3 output), 52858

Order No.: 50F7918
EAN: 4099889704389
MPN:
52858
0910 ASL 425
Series: 0910 ASL
52858 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
358.666 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
358.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
358.666 €

AS-Interface module, 0910 ASL 425, Lumberg Automation

AS-Interface module with housing and receptacle shells in stainless steel, 4 digital inputs to connect standard sensors and 4 digital outputs (2 A) to connect standard actuators, M12 bus connection.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12
Bus Output M12
Protocol AS-Interface
IO Ports M12 (socket, 4 input / 3 output)
Degree of protection (IP) IP69K
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No