45558 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (5/4 pole), 45558

Order No.: 50F8274
EAN: 4099889707045
MPN:
45558
RSU 12-ASB 8/LED 5-4-331/10 M
Series: RSU
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.6003 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
195.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
195.6003 €

Actuator/sensor distribution box, RSU 12-ASB 8/LED 5-4-331/10 M, Lumberg Automation

Actuator/sensor distribution box with FIXCON connector, 8 ports, LED, M23 12-poles.

Technical specifications
Filter Property Value
Power Input M23
Bus Input M12 (5/4 pole, A coded)
Bus Output M12 (5/4 pole, A coded)
IO Ports 8 x M12 (5/4 pole)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No