30608 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 30608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.0493 € *
Standard delivery time from the manufacturer is: 18 Weeks
Actuator/sensor distribution box, ASNBV 8/LED 5-278/10 M, Lumberg Automation
Actuator/sensor distribution box, 8 ports, LED, stainless steel housing, double I/O per port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| IO Ports | 8 x M12 (5 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |