29794 | Lumberg Automation
Sensor-actuator distributor, DeviceNet, M12 (5 pole, 16 input / 0 output), 29794
DeviceNet device, 0930 DSL 108, Lumberg Automation
LioN-M DeviceNet device with16 digital inputs (p-switching) to connect standard sensors, M12 socket, rotary switches for addressing, M12 bus connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole) | |
| Protocol | DeviceNet | |
| IO Ports | M12 (5 pole, 16 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |