17256 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 17256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.6548 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator/sensor distribution box, RSUF 19-ASBV 8 5-242/5 M, Lumberg Automation
Actuator/sensor distribution box with FIXCON-connector, 8 ports, M23 19-poles, double I/O per port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M23 | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| IO Ports | 8 x M12 (5 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |