17158 | Lumberg Automation
Sensor-actuator distributor, DeviceNet, 8 x M12 (5 pole, 16 input / 0 output), 17158
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.8448 € *
Standard delivery time from the manufacturer is: 18 Weeks
Distribution box, 0931 DNC 301, Lumberg Automation
Passive Devicenet distribution box, 7/8" bus-in/bus-out connection, 8 M12 branches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | 7/8" power | |
| Bus Input | M12 (5 pole, A coded) | |
| Protocol | DeviceNet | |
| IO Ports | 8 x M12 (5 pole, 16 input / 0 output) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |