12474 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5/4 pole), 12474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.7092 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator/sensor distribution box, ASBS 8/LED NPN 5-4, Lumberg Automation
Actuator/sensor distribution box with FIXCON connector, 4 ports, LED, M23 connection, NPN.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M23 | |
| Bus Input | M12 (5/4 pole, A coded) | |
| Bus Output | M12 (5/4 pole, A coded) | |
| IO Ports | 8 x M12 (5/4 pole) | |
| Signal type | NPN | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |