12124 | Lumberg Automation
Sensor-actuator distributor, 4 x M8 (3 pole), 12124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0054 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.01 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0054 €
5 pcs.
43.2446 €
15 pcs.
41.5786 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator distributor, SBS 4/LED 3, Lumberg Automation
M8 Pico pluggable miniature actuator/sensor distribution box with LED (pnp) operation and function indicators, top-entry, 4-ports, M8 socket, 3-poles, 1 signal per socket, M12 connection for the control cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M8 (3 pole, A coded) | |
| Bus Output | M8 (3 pole, A coded) | |
| IO Ports | 4 x M8 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |