11139 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (5 pole), 11139

Order No.: 50F8182
EAN: 4099889706376
MPN:
11139
ASBSVB 8/LED 5
Series: ASBSVB
11139 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
175.9058 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
175.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
175.9058 €

Actuator/sensor distribution box, ASBSVB 8/LED 5, Lumberg Automation

Actuator/sensor distribution box with FIXCON connector, 8 ports, LED, M23 connection bayonet lock, double I/O per port.

Technical specifications
Filter Property Value
Power Input M23
Bus Input M12 (5 pole, A coded)
Bus Output M12 (5 pole, A coded)
IO Ports 8 x M12 (5 pole)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369095
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No