10989 | Lumberg Automation
Sensor-actuator distributor, INTERBUS, M23 (8 input / 0 output), 10989
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
557.6935 € *
Standard delivery time from the manufacturer is: 18 Weeks
Remote bus terminal, 0950 ISL 202, Lumberg Automation
Interbus Istallation Remote Bus terminal with 8 digital inputs (PNP) and M23 bus connectors.
Features
- Short circuit detection
- Protection degree IP67 / NEMA 6P
- Shock and vibration protected by using potting technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M23 | |
| Bus Input | M23 | |
| Bus Output | M23 | |
| Protocol | INTERBUS | |
| IO Ports | M23 (8 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |