10988 | Lumberg Automation

Sensor-actuator distributor, INTERBUS, M23 (0 input / 8 output), 10988

Order No.: 50F7988
EAN: 4099889704877
MPN:
10988
0950 ISL 201
Series: 0950 ISL
10988 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
644.1708 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
644.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
644.1708 €

Remote bus terminal, 0950 ISL 201, Lumberg Automation

Interbus Installation Remote Bus terminal with 8 digital outputs (2A) and M23 bus and power connectors.

Features

  • Short circuit detection
  • Protection degree IP67 / NEMA 6P
  • Shock and vibration protected by using potting technology.
Technical specifications
Filter Property Value
Power Input M23
Bus Input M23
Bus Output M23
Protocol INTERBUS
IO Ports M23 (0 input / 8 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No