109627 | Lumberg Automation

Sensor-actuator distributor, ethernet/IP, 8 x M12 (5 pole, 16 input / 16 output), 109627

Order No.: 50F8076
EAN: 4099889705560
MPN:
109627
0980 ESL 710
Series: 0980 ESL
109627 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
645.6821 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
645.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
645.6821 €

LioN-M device, 0980 ESL 710, Lumberg Automation

LioN-M, Ethernet/IP I/O Device, 16 DIO (8x M12), 7/8" Power Supply, Plastic, 60 mm.

Technical specifications
Filter Property Value
Power Input 7/8" power
Bus Input M12 (5 pole, A coded)
Bus Output M12 (5 pole, A coded)
Protocol ethernet/IP
IO Ports 8 x M12 (5 pole, 16 input / 16 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No