10929 | Lumberg Automation
Sensor-actuator distributor, AS-Interface, M12 (5 pole, 4 input / 0 output), 10929
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.7762 € *
Standard delivery time from the manufacturer is: 18 Weeks
AS-Interface passive module, 0911 ANC 403, Lumberg Automation
AS-Interface passive module to connect 4 AS-Interface sensors, AS-Interface actuators or AS-Interface round cable modules, 4 ports, combined M12 socket, with connection for ASInterface standard flat cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded) | |
| Protocol | AS-Interface | |
| IO Ports | M12 (5 pole, 4 input / 0 output) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |