10927 | Lumberg Automation

Sensor-actuator distributor, AS-Interface, M12 (5 pole, 4 input / 0 output), 10927

Order No.: 50F7923
EAN: 4099889704433
MPN:
10927
0911 ANC 401
Series: 0911 ANC
10927 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.1613 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
43.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.1613 €

AS-Interface branch, 0911 ANC 401, Lumberg Automation

AS-Interface branch to connect two flat cables (opening of an AS-Interface branch or additional voltage supply).

Technical specifications
Filter Property Value
Power Input cable
Bus Input M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports M12 (5 pole, 4 input / 0 output)
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes