10926 | Lumberg Automation

Sensor-actuator distributor, AS-Interface, M12 (5 pole, 4 input / 0 output), 10926

Order No.: 50F7922
EAN: 4099889704426
MPN:
10926
0911 ANC 101
Series: 0911 ANC
10926 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.9629 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
62.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.9629 €

Passive branch, 0911 ANC 101, Lumberg Automation

PAAS-M12, passive branch, one actuator/sensor on ASi standard flat cable system.

Technical specifications
Filter Property Value
Power Input cable
Bus Input M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports M12 (5 pole, 4 input / 0 output)
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No