108106 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5 pole, socket, 0 input / 4 output), 108106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.8629 € *
Standard delivery time from the manufacturer is: 18 Weeks
LioN-Link module, 0942 UEM 612, Lumberg Automation
LioN-Link I/O module with 4 digital outputs, M12 sockets (4 x), 5 poles, M12 actuator supply, 2 A per channel, one channel per socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (5 pole) | |
| IO Ports | 4 x M12 (5 pole, socket, 0 input / 4 output) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |