106427 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5/4 pole), 106427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.9079 € *
Standard delivery time from the manufacturer is: 22 Weeks
Actuator/sensor distribution box, ASB 6/LED 5-4-330/25 M, Lumberg Automation
Actuator/sensor distribution box with FIXCON connector, 6 ports, LED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5/4 pole, A coded) | |
| Bus Output | M12 (5/4 pole, A coded) | |
| IO Ports | 4 x M12 (5/4 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |