105786 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (4/3 pole), 105786
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.5446 € *
Standard delivery time from the manufacturer is: 22 Weeks
Actuator/sensor distribution box, ASBV 8 4-3-242/15 M, Lumberg Automation
Actuator/sensor distribution box, 8 ports, 4/3-pin, 1 1/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | M12 (4/3 pole, A coded) | |
| Bus Output | M12 (4/3 pole, A coded) | |
| IO Ports | 8 x M12 (4/3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |