105689 | Lumberg Automation
Sensor-actuator distributor, PROFINET, 105689
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
475.8215 € *
Standard delivery time from the manufacturer is: 18 Weeks
Bus coupler module, 0940 ESL 601, Lumberg Automation
LioN-Link BusHead IP 67 bus coupler module for the connection between the higher level fieldbus and the fieldbus independent I/O modules, with M12 LioN-Link connection, M12 power supply connection, M12 LAN connection, D coded, integrated 3-port switch, web server, IRT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 | |
| Bus Output | M12 | |
| Protocol | PROFINET | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |