105633 | Lumberg Automation

Sensor-actuator distributor, 6 x M12 (5 pole), 105633

Order No.: 50F8107
EAN: 4099889705843
MPN:
105633
ASB 6-S3412/5 M
Series: ASB
105633 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.3436 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
93.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.3436 €

Actuator/sensor distribution box, ASB 6-S3412/5 M, Lumberg Automation

Actuator/sensor distribution box with FIXCON connector, 6 ports.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded)
Bus Output M12 (5 pole, A coded)
IO Ports 6 x M12 (5 pole)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No