105416 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5/4 pole), 105416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.8171 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator/sensor distribution box, ASB 8/LED 5-4-331-RS120M, Lumberg Automation
Actuator/sensor distribution box with LED operation and function indicators, top-entry, 8-ports, M12 sockets, 4-poles, 1 signal per socket, with integrated Mini quick disconnect home run control cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5/4 pole, A coded) | |
| Bus Output | M12 (5/4 pole, A coded) | |
| IO Ports | 8 x M12 (5/4 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |