104872 | Lumberg Automation
Sensor-actuator distributor, M8 (3 pole, socket, 8 input / 8 output), 104872
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
270.6655 € *
Standard delivery time from the manufacturer is: 18 Weeks
LioN-Link module, 0942 UEM 670, Lumberg Automation
LioN-Link I/O module with 8 digital I/O channels, channels can be used universally as inputs or outputs, M8 sockets, 3 poles Input or output functionality can be switched off while retaining the respective address range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Input | M8 (3 pole) | |
| Bus Output | M8 (3 pole) | |
| IO Ports | M8 (3 pole, socket, 8 input / 8 output) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |