93984 | Lumberg Automation

Jack, M12, 4 pole, screw connection, screw locking, angled, 93984

Order No.: 50F1807
EAN: 4099889693539
MPN:
93984
RKCW/LED 4/9
Series: RKCW
93984 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8528 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8528 €

Sensor-actuator connector, 93984, Lumberg Automation

Field attachable connector, M12 female connector, 4-pole with threaded joint and LED operation and function indicator, assembling with screw terminals.

Features

  • Contact material: CuZn, pre-coppered, CuSnZn
  • Housing material: PBT
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes