935980183 | Lumberg Automation

Plug, M12, 4 pole, straight, 935980183

Order No.: 50F1275
EAN: 4099889692198
MPN:
935980183
CSR BRSCIS 4D/9 CSR
Series: BRSCIS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.1657 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
32.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.1657 €

Sensor-actuator connector, 935980183, LUMBERG AU

Features

  • Solder connection
  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Orientation straight
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes