935093003 | Lumberg Automation

Plug, M12, 5 pole, crimp connection, angled, 935093003

Order No.: 50F8030
EAN: 4001088192003
MPN:
935093003
RM12C-MASV5A
Series: M12 Power
935093003 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.7801 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.78 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7801 €
5 pcs.
42.0308 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 angle plug, 935093003, Lumberg Automation

M12 Field Attachable Connector, for railway applications, slim metal housing, IP67, male, 5-pole, A-coded, shielded, angled.

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Orientation angled
Contact connection crimp connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15