935092007 | Lumberg Automation
Jack, M12, 4 pole, crimp connection, straight, 935092007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.0526 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.05 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0526 €
5 pcs.
45.1724 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 coupling, 935092007, Lumberg Automation
M12 Field Attachable Connector, for railway applications, slim metal housing, IP67, female, 4-pole, D-coded, shielded, straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |