935092005 | Lumberg Automation

Plug, M12, 8 pole, crimp connection, straight, 935092005

Order No.: 50F8028
EAN: 4001088191884
MPN:
935092005
RM12C-MSSV8A
Series: M12 Power
935092005 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.2541 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
49.25 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2541 €
5 pcs.
47.2787 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 plug, 935092005, Lumberg Automation

M12 Field Attachable Connector, for railway applications, slim metal housing, IP67, male, 8-pole, A-coded, shielded, straight.

Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding A
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15