934980506 | Lumberg Automation

Panel socket, M12, 5 pole, coupling nut, straight, 934980506

Order No.: 50F2511
EAN: 4099889695045
MPN:
934980506
RKP6S 5L-033/0,5 M
Series: RKP6S
934980506 Lumberg Automation Sensor-Actuator Connectors Image 1
934980506 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5882 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.5882 €

Power connector, 934980506, Lumberg Automation

M12 Power receptacle connector: female, front mount (positionable), 5-pin (4+FE), shielded, silver housing, 50 V AC/60 V DC, 16 A.

Features

  • Contact material: CuNi
  • L-coded
  • Pollution degree: 3
  • Degree of protection: IP65
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding L
Type of locking coupling nut
Orientation straight
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes