934980503 | Lumberg Automation

Panel socket, M12, 4 pole, coupling nut, straight, 934980503

Order No.: 50F2506
EAN: 4099889694994
MPN:
934980503
RKP6S 4S-033/0,2 M
Series: RKP6S
934980503 Lumberg Automation Sensor-Actuator Connectors Image 1
934980503 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4101 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.4101 €

Power connector, 934980503, Lumberg Automation

M12 Power receptacle connector: female, front mount (positionable), 4-pin (3+PE), shielded, silver housing, 600 V AC/DC, 16 A.

Features

  • Contact material: CuNi
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding S
Type of locking coupling nut
Orientation straight
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes