934980402 | Lumberg Automation

Panel socket, M12, 5 pole, coupling nut, straight, 934980402

Order No.: 50F1860
EAN: 4099889693836
MPN:
934980402
RKF6S 5L-033/0,2 M
Series: RKF
934980402 Lumberg Automation Sensor-Actuator Connectors Image 1
934980402 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7552 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.7552 €

Power connector, 934980402, Lumberg Automation

M12 Power receptacle connector: female, front mount, 5-pin (4+FE), shielded, silver housing, 50 V AC/60 V DC, 16 A.

Features

  • Contact material: CuZn
  • L-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding L
Type of locking coupling nut
Orientation straight
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes