934980307 | Lumberg Automation
Plug, M12, 4 pole, coupling screw, straight, 934980307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0047 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power connector, 934980307, Lumberg Automation
M12 Power receptacle connector: male, front mount with flange, 4-pin (3+PE), shielded, silver housing, 600 V AC/DC, 16 A.
Features
- Contact material: CuNi
- S-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | coupling screw | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |