934980304 | Lumberg Automation

Plug, M12, 4 pole, coupling screw, straight, 934980304

Order No.: 50F3718
EAN: 4099889695137
MPN:
934980304
RSA0U 4T-033/0,2 M
Series: RSA0U
934980304 Lumberg Automation Sensor-Actuator Connectors Image 1
934980304 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1364 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.1364 €

Power connector, 934980304, Lumberg Automation

M12 Power receptacle connector: male, front mount with flange, 4-pin, silver housing, 50 V AC/60 V DC, 16 A.

Features

  • Contact material: CuNi
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding T
Type of locking coupling screw
Orientation straight
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes