934980204 | Lumberg Automation

Plug, M12, 4 pole, coupling screw, straight, 934980204

Order No.: 50F3917
EAN: 4099889696929
MPN:
934980204
RSH6U 4T-033/0,2 M
Series: RSH6U
934980204 Lumberg Automation Sensor-Actuator Connectors Image 1
934980204 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.756 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.756 €

Power connector, 934980204, Lumberg Automation

M12 Power receptacle connector: male, rear mount, 4-pin, silver housing, 50 V AC/60 V DC, 16 A.

Features

  • Contact material: CuNi
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding T
Type of locking coupling screw
Orientation straight
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No