934980202 | Lumberg Automation

Plug, M12, 5 pole, coupling screw, straight, 934980202

Order No.: 50F3915
EAN: 4099889696905
MPN:
934980202
RSH6S 5L-033/0,2 M
Series: RSH6S
934980202 Lumberg Automation Sensor-Actuator Connectors Image 1
934980202 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8266 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.8266 €

Power connector, 934980202, Lumberg Automation

M12 Power receptacle connector: male, rear mount, 5-pin (4+FE), shielded, silver housing, 50 V AC/60 V DC, 16 A.

Features

  • Contact material: CuNi
  • L-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding L
Type of locking coupling screw
Orientation straight
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No