934980102 | Lumberg Automation

Plug, M12, 5 pole, coupling screw, straight, 934980102

Order No.: 50F4598
EAN: 4099889697629
MPN:
934980102
RSP6S 5L-033/0,2 M
Series: RSP6S
934980102 Lumberg Automation Sensor-Actuator Connectors Image 1
934980102 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1717 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.1717 €

Power connector, 934980102, Lumberg Automation

M12 Power receptacle connector: male, front mount (positionable), 5-pin (4+FE), shielded, silver housing, 50 V AC/60 V DC, 16 A.

Features

  • Contact material: CuNi
  • L-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding L
Type of locking coupling screw
Orientation straight
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No