934965001 | Lumberg Automation

Plug, M8, 5 pole, solder connection, snap-in/screw locking, straight, 934965001

Order No.: 50F4085
EAN: 4099889697278
MPN:
934965001
RSMED 5
Series: RSMED
934965001 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6295 €

Sensor-actuator connector, 934965001, Lumberg Automation

M8 Insert Sensor/actuator receptacle connector: male, insert, M8 - mating side, solder contacts - connecting side, 5-pin, unshielded, metallic grey housing, 30 V AC/DC, 3 A (24 AWG).

Features

  • Contact material: CuZn
  • B-coded
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M8
Coding B
Type of locking snap-in/screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No