934937011 | Lumberg Automation

Plug, M12, 4 pole, screw connection, coupling screw, straight, 934937011

Order No.: 50F3755
EAN: 4099889695472
MPN:
934937011
RSCS 4T/11
Series: RSCS
934937011 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0003 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
29.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.0003 €

Power connector, 934937011, Lumberg Automation

M12 Power field attachable connector: male, straight, 4-pin, shielded, silver housing, screw type, 50 V AC/60 V DC.

Features

  • Contact material: CuZn
  • T-coded
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding T
Type of locking coupling screw
Orientation straight
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes