934937006 | Lumberg Automation
Plug, M12, 5 pole, crimp connection, coupling screw, straight, 934937006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2228 € *
Standard delivery time from the manufacturer is: 16 Weeks
Power connector, 934937006, Lumberg Automation
M12 Power field attachable connector: male, straight, 5-pin (4+FE), shielded, silver housing, crimp type, 50 V AC/60 V DC.
Features
- Contact material: CuNi
- L-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | coupling screw | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |