934937002 | Lumberg Automation

Plug, M12, 5 pole, crimp connection, coupling screw, straight, 934937002

Order No.: 50F3734
EAN: 4099889695281
MPN:
934937002
RSCCS 5K/11 1,5
Series: RSCCS
934937002 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.199 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
38.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.199 €

Power connector, 934937002, Lumberg Automation

M12 Power field attachable connector: male, straight, 5-pin (4+PE), shielded, silver housing, crimp type, 600 V AC/DC.

Features

  • Contact material: CuNi
  • K-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding K
Type of locking coupling screw
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes