934935008 | Lumberg Automation

Jack, M12, 4 pole, screw connection, coupling nut, straight, 934935008

Order No.: 50F1791
EAN: 4099889693386
MPN:
934935008
RKCS 4S/11
Series: RKCS
934935008 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0003 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
29.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.0003 €

Sensor-actuator connector, 934935008, Lumberg Automation

M12 Power field attachable connector: female, straight, 4-pin (3+PE), S-coded, shielded, silver housing, screw type, 600 V AC/DC.

Features

  • Contact material: CuZn, pre-coppered, CuSnZn
  • Housing: GD-ZnAl, pre-coppered and nickel-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding S
Type of locking coupling nut
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes