934935003 | Lumberg Automation

Jack, M12, 5 pole, crimp connection, coupling nut, straight, 934935003

Order No.: 50F1775
EAN: 4099889693249
MPN:
934935003
RKCCS 5K/11 2,5
Series: RKCCS
934935003 Lumberg Automation Sensor-Actuator Connectors Image 1
934935003 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.2228 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
38.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.2228 €

Power connector, 934935003, Lumberg Automation

M12 Power field attachable connector: female, straight, 5-pin (4+PE), K-coded, shielded, silver housing, crimp type, 600 V AC/DC.

Features

  • Contact material: CuZn
  • Housing material: PA
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding K
Type of locking coupling nut
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes