934926001 | Lumberg Automation

Panel socket, M12, 8 pole, coupling nut, straight, 934926001

Order No.: 50F2007
EAN: 4099889694581
MPN:
934926001
RKHS 8Y-922/2 M
Series: RKHS
934926001 Lumberg Automation Sensor-Actuator Connectors Image 1
934926001 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.4207 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
49.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.4207 €

Sensor-actuator connector, 934926001, Lumberg Automation

Fast Ethernet Cat5e data single-ended cordset: M12 hybrid receptacle, female, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A, PUR black cable, 8-wires, Data: 4x 0.15 mm² + Power: 4x 0.75 mm².

Features

  • Contact material: CuSn
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding Y
Type of locking coupling nut
Orientation straight
contact surface gold-plated
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes