934925001 | Lumberg Automation
Plug, M12, 8 pole, coupling screw, straight, 934925001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.4207 € *
Standard delivery time from the manufacturer is: 7 Weeks
Sensor-actuator connector, 934925001, Lumberg Automation
Fast Ethernet Cat5e data single-ended cordset: M12 hybrid receptacle, male, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A, PUR black cable, 8-wires, Data: 4x 0.15 mm² + Power: 4x 0.75 mm².
Features
- Contact material: CuSn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | Y | |
| Type of locking | coupling screw | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |