934637032 | Lumberg Automation
Plug, M12, 8 pole, solder connection, screw locking, straight, 934637032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.0807 € *
Standard delivery time from the manufacturer is: 8 Weeks
Sensor-actuator connector, 934637032, Lumberg Automation
Field attachable connector, M12 male connector with threaded joint, shieldable, assembling with insulation displacement connection, 8 poles, X coded.
Features
- Housing material: CuZn, nickel-plated
- Contact material: CuSn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |