934637031 | Lumberg Automation
Panel socket, M12, 8 pole, PCB connection, screw locking, straight, 934637031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0812 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor-actuator connector, 934637031, Lumberg Automation
Receptacle connector, M12 female connector for front mounting, assembling with Printed contacts, 8 poles, X coded.
Features
- Housing GD-ZnAl
- Contact material: stainless steel, silver-plated, gold plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | PCB connection | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |