934636874 | Lumberg Automation
Plug, M12, 4 pole, solder connection, straight, 934636874
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor-actuator connector, 934636874, Lumberg Automation
M12 Insert Sensor/actuator receptacle connector: male, insert with O-ring, M12 - mating side, solder contacts - connecting side, 4-pin, unshielded, transparent body, 150 V AC/DC, 4 A.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |