934636509 | Lumberg Automation

Plug, M23, 9 pole, straight, 934636509

Order No.: 50F8816
EAN: 4099889698633
MPN:
934636509
0955 283 203/3 M
Series: 0955283
934636509 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.6872 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
67.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.6872 €

Sensor-actuator connector, 934636509, Lumberg Automation

interbus installation remote Bus PUR cable, single ended, assembled female M23 connector.

Features

  • Contact material: CuZn
  • Housing material: CuZn, nickel-plated
  • Pollution degree: 3
  • Degree of protection: IP68
Technical specifications
Filter Property Value
Product type plug
Pin number 9 pole
Thread size M23
Orientation straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes